Paulmann 93488 Nova Flush Mount Light Set, LED 18W, Chrome, Energy-Efficient

MPN
93488
Brand
Paulmann
EAN-13
4000870934883
Order Code
12-6123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £49.01 £41.66
10+ £40.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Paulmann's Nova flush mount light set includes three recessed spotlights, each with an 18 W monochrome LED. These glossy chrome fixtures are designed for sleek, unobtrusive installation in ceilings. Ideal for providing focused lighting in residential or commercial spaces, they offer a modern lighting solution.
Type Flush mount light
Housing colour Chrome (glossy)
IP Rating IP23
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
Diameter 84mm
Dimensions 84mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 0m
Light outlet bulb included
Max. system power 18W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 84mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 3
Swivel range (max.) 50°
Width 0m

Reviews

Be the first to submit a review

Trustpilot