Paulmann 93485 Nova Flush Mount Light 3-Piece Set LED 18W Matt White

MPN
93485
Brand
Paulmann
EAN-13
4000870934852
Order Code
12-6122
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £54.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Paulmann's 93485 Nova is a monochrome LED flush mount light set, featuring three 18 W recessed spotlights in a matte white finish. This stylish lighting solution is ideal for modern interiors and provides focused illumination in residential or commercial spaces. With its sleek design and excellent energy efficiency, the Nova set is perfect for enhancing room aesthetics while saving on electricity costs.
Type Flush mount light
Housing colour White (matt)
IP Rating IP23
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
Diameter 84mm
Dimensions 84mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 0m
Light outlet bulb included
Max. system power 18W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 84mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 3
Swivel range (max.) 50°
Width 0m

Reviews

Be the first to submit a review

Trustpilot