Paulmann 93483 Nova Flush Mount Light 3-Piece Set 6W LED Brushed Iron

MPN
93483
Brand
Paulmann
EAN-13
4000870934838
Order Code
05-7475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £54.00 £45.90
10+ £44.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Paulmann's Nova recessed spotlight 3-piece set features a brushed iron finish and 6 W LED lighting. These flush mount lights are ideal for modern, low-profile lighting needs. Suitable for various indoor applications, they provide efficient, monochrome illumination.
Type Flush mount light
Housing colour Iron (brushed)
IP Rating IP23
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
Diameter 84mm
Dimensions 84mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 6W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 84mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 3
Swivel range (max.) 50°

Reviews

Be the first to submit a review

Trustpilot