Paulmann 93482 Nova LED Flush Mount Light 6W Brushed Iron Warm White

MPN
93482
Brand
Paulmann
EAN-13
4000870934821
Order Code
05-7474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £20.50 £17.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Paulmann 93482 Nova is a flush mount light featuring a 6 W monochrome LED with a brushed iron finish. It provides effective and stylish recessed lighting suitable for modern interiors. This product is ideal for use in residential or commercial spaces where discreet yet efficient illumination is desired.
Type Flush mount light
Housing colour Iron (brushed)
IP Rating IP23
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
Diameter 84mm
Dimensions 84mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 6W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 84mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 1
Swivel range (max.) 50°

Reviews

Be the first to submit a review

Trustpilot