Paulmann 93456 Nova Flush Mount Light Set: LED 18W Aluminium 3-Piece

MPN
93456
Brand
Paulmann
EAN-13
4000870934562
Order Code
05-7467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £52.01 £44.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Paulmann 93456 Nova Flush mount light is a set of three aluminium machined LED recessed lights, each with an 18 W monochrome output. These lights are designed for flush mounting, providing a sleek and modern look ideal for ceiling or wall installations in residential settings. Their efficient LED technology ensures bright illumination, making them suitable for enhancing ambient lighting in living areas or corridors.
Type Flush mount light
Housing colour Aluminium (machined)
IP Rating IP23
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
External length 8.4cm
External Width 84mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 18W
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 3
Swivel range (max.) 50°

Reviews

Be the first to submit a review

Trustpilot