Christmas Opening Hours and Delivery Dates here

Paulmann 93455 Nova Flush Mount Light LED 6W Aluminium Warm White Atmosphere

Order Code:

05-7466

Brand: Paulmann MPN: 93455 EAN-13: 4000870934555
Qty Unit Price (Ex VAT)
1+ £22.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Paulmann 93455 Nova is a recessed spotlight designed for flush mount lighting. It features a machined aluminium finish with a monochrome LED that consumes just 6 W. This fixture is ideal for modern interior applications requiring efficient and sleek recessed lighting.
Type Flush mount light
Colour Aluminium (machined)
Power 6W
Voltage 230V
Base LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Energy efficiency rating n.rel.
External length 8.4cm
External Width 84mm
IP Rating IP23
Light bulb included Yes
Luminous Flux 470lm
Material Aluminium
Misc Attribute Square
Number of bulbs 1
Protection Class II
Protection screen Satinised
Radiation angle 110°
Rating per bulb 6W
Recess depth 45mm
Recess diameter 68mm
Swivel range (max.) 50°
Total luminous flux 470lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot