Paulmann 93451 Nova Flush-Mount Light Set 18W LED Energy Efficient

MPN
93451
Brand
Paulmann
EAN-13
4000870934517
Order Code
05-7464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £45.47 £38.65
10+ £37.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Paulmann's 93451 Nova is a recessed spotlight featuring an 18 W monochrome LED. Crafted from machined aluminium, this flush mount light comes in a 3-piece set. Ideal for modern interiors, it provides elegant and efficient general or accent lighting.
Type Flush mount light
Housing colour Aluminium (machined)
IP Rating IP23
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
Diameter 84mm
Dimensions 84mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 18W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 84mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 3
Swivel range (max.) 50°

Reviews

Be the first to submit a review

Trustpilot