Paulmann 93450 Nova Flush Mount Light LED 6W Aluminium Energy Efficient

MPN
93450
Brand
Paulmann
EAN-13
4000870934500
Order Code
05-7463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £20.43 £17.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Paulmann's 93450 Nova is a 6-watt recessed flush mount light made from machined aluminium. This monochrome LED light fixture is ideal for creating a sleek and modern look in ceilings. Typically used in residential or commercial spaces, it provides efficient and subtle lighting solutions.
Type Flush mount light
Housing colour Aluminium (machined)
IP Rating IP23
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
Diameter 84mm
Dimensions 84mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 6W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 84mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 1
Swivel range (max.) 50°

Reviews

Be the first to submit a review

Trustpilot