Paulmann 93447 Nova Flush Mount Light Set 3-Piece LED 18 W Brushed Iron

MPN
93447
Brand
Paulmann
EAN-13
4000870934470
Order Code
05-7460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £61.00 £51.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Paulmann 93447 Nova Flush mount light is an LED recessed lighting set featuring a brushed iron finish. Each light consumes 18 W and is designed for monochrome illumination. Ideal for modern interiors, this flush mount light set is typically used for creating ambient lighting in living rooms or hallways.
Type Flush mount light
Housing colour Iron (brushed)
IP Rating IP23
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
Diameter 84mm
Dimensions 84mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 18W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 84mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 3
Swivel range (max.) 50°

Reviews

Be the first to submit a review

Trustpilot