Paulmann 93429 Nova Flush Mount Light Set, Iron, GU10 LED, 19.5W

MPN
93429
Brand
Paulmann
EAN-13
4000870934296
Order Code
12-6121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.98 £26.33
10+ £25.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Paulmann offers the 93429 Nova flush mount light set, featuring energy-efficient LED GU10 bulbs with a power rating of 19.5 W in a sleek brushed iron finish. This recessed lighting set provides a monochrome aesthetic, making it ideal for modern interior designs. Commonly used in residential settings, these fixtures are perfect for creating ambient or task lighting.
Type Flush mount light
Housing colour Iron (brushed)
IP Rating IP23
Energy efficiency rating n.a
Base GU10
Beam angle 38°
Built-in diameter 68mm
Built-in height/depth 90mm
Diameter 84mm
Dimensions 84mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 0m
Light features Swivelling
Light outlet bulb included
Max. system power 19.5W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 84mm
Power consumption in emergency mode 19.5W
Protection class according to IEC 61140 II
Protection screen Clear
Rating per bulb 6.5W
Suitable for number of light sources 3
Swivel range (max.) 50°

Reviews

Be the first to submit a review

Trustpilot