Paulmann 93419 LED bathroom recessed light set white 18W water-resistant

MPN
93419
Brand
Paulmann
EAN-13
4000870934197
Order Code
17-1723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £79.87 £67.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Paulmann 93419, also referred to as 2635815, is a robust LED bathroom recessed light set designed for environments where water resistance is essential. The set features a total power consumption of 18W, providing efficient illumination suitable for bathroom installations. Engineered for use in areas with high moisture levels, the product adheres to stringent safety standards, ensuring durability and longevity. Common applications include residential bathrooms, spa facilities, and other humid environments where reliable lighting solutions are necessary. The set's white finish complements a variety of interior décors, making it a versatile choice for professionals in architectural and interior design disciplines.
Type LED bathroom recessed light
Content 3
Diameter 77mm
Dimensions (Ø) 77mm
Energy Consumption 7kWh/1000h
Light bulb included Yes
Luminous Flux 440lm
Outside Diameter 77mm
Power 18W
Product Type LED bathroom recessed light
Rating per bulb 6W
Recess depth 70mm
Recess Diameter 70mm
Total luminous flux 440lm

Reviews

Be the first to submit a review

Trustpilot