Paulmann 93415 LED Bathroom Light Set 3pc 18.9W Glare-Free Minimalistic

MPN
93415
Brand
Paulmann
EAN-13
4000870934159
Order Code
05-7453
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £70.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Paulmann 93415 LED bathroom recessed light 3-piece set, at 18.9 W, provides ideal lavatory lighting with its sleek recessed design. This energy-efficient LED technology is perfect for wet room lighting, offering both durability and style. Typically used in bathrooms, these recessed spotlights can enhance any modern lavatory setting.
Type LED bathroom recessed light
Power 18.9W
Energy efficiency rating n.a
Diameter 77mm
Dimensions (Ø) 77mm
Energy Consumption 7 kWh/1000h
Light bulb included Yes
Light features Dimmable
Luminous Flux 430lm
Outside Ø 77mm
Rating per bulb 6.3W
Recess depth 70mm
Recess Diameter 70mm
Total luminous flux 430lm

Reviews

Be the first to submit a review

Trustpilot