Paulmann 93079 LED Coin Nova Plus Bathroom Light Satin Neutral White

MPN
93079
Brand
Paulmann
EAN-13
4000870930793
Order Code
05-7419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £17.85
10+ £16.89
50+ £16.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Paulmann LED Coin Nova Plus is a satin-finish recessed light suitable for wet rooms. This energy-efficient LED bathroom recessed light falls under EEC: F (A - G). It's ideal for bathrooms, providing effective lighting in lavatories and wet environments.
Type LED bathroom recessed light
Housing colour Satin
Dimmable Yes
Energy efficiency rating F (A - G)
Base LED
Beam angle 120°
Colour Temperature 4000K
Diameter 50mm
Dimensions (Ø x H) 50 x 35mm
Height/depth 35mm
Housing Material Plastic
Light features Dimmable
Light outlet bulb included
Nominal Voltage 230V
Outer diameter 50mm
Power Rating 6W
Protection class according to IEC 61140 II
Rating per bulb 6W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot