Paulmann 93076 LED Coin Bathroom Recessed Light Warm White EEC G

MPN
93076
Brand
Paulmann
EAN-13
4000870930762
Order Code
05-7417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £9.62 £8.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Paulmann's LED Coin Base features an energy-efficient LED bathroom recessed light. It is rated EEC: G, ideal for wet room and lavatory lighting. This opal light provides excellent illumination for bathrooms.
Type LED bathroom recessed light
Housing colour Opal
Energy efficiency rating G (A - G)
Base LED
Beam angle 100°
Colour Temperature 3000K
Diameter 51mm
Dimensions (Ø x H) 51 x 40mm
Height/depth 40mm
Light outlet bulb included
Nominal Voltage 230V
Outer diameter 51mm
Power Rating 5W
Protection class according to IEC 61140 II
Rating per bulb 5W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot