Paulmann 93074 Slim Coin ZigBee LED Recessed Light Tunable White

MPN
93074
Brand
Paulmann
EAN-13
4000870930748
Order Code
05-7415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £31.38 £26.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Paulmann LED Coin ZigBee is a satin-finished recessed bathroom light with an EEC rating of G. This energy-efficient fixture is ideal for wet rooms, providing reliable illumination in humid environments. It is designed for use with ZigBee systems, making it perfect for modern smart home integrations in lavatories.
Type LED bathroom recessed light
Housing colour Satin
Dimmable Yes
Energy efficiency rating G (A - G)
Base LED
Beam angle 100°
Colour Temperature 2200K
Diameter 50mm
Dimensions (Ø x H) 50 x 35mm
Height/depth 35mm
Housing Material Plastic
Light features Dimmable
Light outlet bulb included
Nominal Voltage 230V
Outer diameter 50mm
Power Rating 6W
Protection class according to IEC 61140 II
Rating per bulb 6W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot