Paulmann 93071 LED Coin Nova Bathroom Light Neutral White Light Recessed

MPN
93071
Brand
Paulmann
EAN-13
4000870930717
Order Code
05-7413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £10.77 £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

Paulmann LED Coin Nova is a satin-finished recessed light designed for bathroom and wet room lighting applications. Featuring energy efficiency class F, this durable LED spotlight is ideal for lavatories. The Paulmann 93071 offers reliable illumination, enhancing the ambience of any bathroom setting.
Type LED bathroom recessed light
Housing colour Satin
Energy efficiency rating F (A - G)
Base LED
Beam angle 100°
Colour Temperature 4000K
Diameter 50mm
Dimensions (Ø x H) 50 x 30mm
Height/depth 30mm
Housing Material Plastic
Light outlet bulb included
Nominal Voltage 230V
Outer diameter 50mm
Power Rating 6W
Protection class according to IEC 61140 II
Rating per bulb 6W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot