Paulmann 93069 LED Coin Nova Bathroom Light Satin Neutral White EEC: G

MPN
93069
Brand
Paulmann
EAN-13
4000870930694
Order Code
05-7411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
10+ £10.36
50+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The Paulmann LED Coin Nova is a recessed bathroom light with a satin finish that offers energy efficiency with an EEC rating of G in the A - G scale. This LED lighting solution is designed for wet rooms and lavatories, ensuring versatile use in humid environments. Ideal for bathroom settings, its sleek design complements modern décor, providing essential illumination in moist areas.
Type LED bathroom recessed light
Housing colour Satin
Energy efficiency rating G (A - G)
Base LED
Beam angle 100°
Colour Temperature 2700K
Diameter 50mm
Dimensions (Ø x H) 50 x 30mm
Height/depth 30mm
Housing Material Plastic
Light outlet bulb included
Nominal Voltage 230V
Outer diameter 50mm
Power Rating 6W
Protection class according to IEC 61140 II
Rating per bulb 6W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot