Paulmann 92499 Adapter 50W White Matt Flush Mount for 68-70mm Openings

MPN
92499
Brand
Paulmann
EAN-13
4000870924990
Order Code
05-7383
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.83
10+ £12.06
50+ £11.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Paulmann 92499 flush mount adapter, rated at 50 W, features a white matt finish for a sleek look. Manufactured by Paulmann, it offers a discreet mounting solution for ceiling lights. Ideal for modern interiors, it allows for seamless integration of lighting fixtures.
Type Flush mount adapter
Housing colour White (matt)
Energy efficiency rating n.a
Built-in diameter 75mm
Built-in height/depth 25mm
Diameter 130mm
Dimensions 130mm
Housing Material Metal
Max. system power 50W
Misc Attribute Circular
Outer diameter 130mm
Rating per bulb 50W

Reviews

Be the first to submit a review

Trustpilot