Paulmann 91384 ProRail3 Endcap Kit Black Completes Installation Securely

MPN
91384
Brand
Paulmann
EAN-13
4000870913840
Order Code
05-7359
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Housing colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.04
10+ £1.91
50+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Paulmann's ProRail3 Endcap, model number 91384, is part of a high voltage cable kit and comes in black. It is designed for seamless integration with ProRail3 systems, ensuring a secure and neat finish. Ideal for both residential and commercial lighting applications, this endcap maintains safety and functionality.
Type High voltage cable kit
Housing colour Black
Energy efficiency rating n.a
Component End piece
Dimensions (L x W x H) 31.50 x 35.00 x 32.50mm
External length 31mm
External Width 35mm
Height/depth 32.50mm
Housing Material Plastic
Length 31.50mm
Series ProRail3
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot