Paulmann 84400 Halogen Pin G9 25W 225lm Warm White 2700K Ideal for Ovens

Image Representative of Range

Paulmann 84400 Halogen Pin G9 25W 225lm Warm White 2700K Ideal for Ovens

MPN
84400
Brand
Paulmann
EAN-13
4000870844007
Order Code
05-7354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Paulmann manufactures the 84400 HV halogen bulb, featuring a pin base design and delivering a warm white light. This LED bulb is compact, with a diameter of 13 mm and a height of 42 mm, and operates at 25 watts. It is typically used for residential and decorative lighting applications where a cosy ambience is desired.
Type Pin base
Colour Clear
Dimmable No
Base G9
Operating Voltage 230V
Bulb shape G9
Colour rendering 127
Colour Rendering Index 100 Ra
Colour Temperature Range 2700 K
Diameter 13mm
Dim (Ø x H) 13 mm x 42 mm
Durability rating 2000h
Energy efficiency rating G (A - G)
Height 42mm
Luminous Flux 225lm
Power Factor 1
Product lifespan approx 2000h
Rated luminous flux 225lm
Rating 25W
Total luminous flux 225lm
Version clear

Reviews

Be the first to submit a review

Trustpilot