Paulmann 80095 Light Bulb 230V E14 40W 2500K 280lm Oven Suitable

MPN
80095
Brand
Paulmann
EAN-13
4000870800959
Order Code
05-7349
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Paulmann 80095 light bulb features a 230 V E14 fitting with a 40 W power rating. Designed as an oven light bulb, it is ideal for replacing burnt-out oven lamps. This bulb is suitable for use in high temperatures, providing reliable lighting in ovens.
Type Light bulb
Colour Clear
Dimmable Yes
Base E14
Operating Voltage 230V
Colour Temperature Range 90
Diameter 26mm
Dim (Ø) 26mm
Durability rating 1000h
Energy efficiency rating G (A - G)
Luminous Flux 280lm
Power Factor 1
Product lifespan approx 1000h
Rated luminous flux 280lm
Rating 40W
Total luminous flux 280lm

Reviews

Be the first to submit a review

Trustpilot