Paulmann 80015 Refrigerator Lamp 230V E14 7W Versatile Bulb 1 pc

MPN
80015
Brand
Paulmann
EAN-13
4000870800157
Order Code
05-7348
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Paulmann manufactures the 80015 refrigerator lamp with a 230 V E14 7 W specification. This fridge light bulb is designed for energy efficiency and reliable performance. It is typically used to illuminate the interior of refrigerators.
Type Refrigerator lamp
Colour Clear
Dimmable No
Base E14
Operating Voltage 230V
Colour Temperature Range 100
Diameter 25mm
Dim (Ø) 25mm
Durability rating 1000h
Energy efficiency rating n.rel.
Luminous Flux 43lm
Product lifespan approx 1000h
Rated luminous flux 43lm
Rating 7W
Total luminous flux 43lm

Reviews

Be the first to submit a review

Trustpilot