Paulmann 79884 NUMIS LED Table Lamp 11W White Adjustable Wireless Charging

MPN
79884
Brand
Paulmann
EAN-13
4000870798843
Order Code
05-7342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £109.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Paulmann 79884 LED table lamp is a versatile 11 W white light ideal for bedrooms or dining rooms. This monochrome desk light features energy-efficient LED technology. It's perfect as a bedside, dining room, or desk lamp.
Type LED table lamp
Dimmable No
Bulb Type LED (monochrome)
Colour White
Colour temperature (Kelvin) 2700K
Depth 430mm
Dimensions (W x H x D) 180 x 440 x 430 mm
Feed length 2m
Height 440mm
IP Rating IP20
Light bulb included Yes
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Power 11W
Protection Class II
Qi Certificate ID 14689
Rating per bulb 11W
Width 180mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot