Paulmann 79835 Power Supply 230V 24V LED MaxLED Strip Adapter Plug-In

MPN
79835
Brand
Paulmann
EAN-13
4000870798355
Order Code
05-7305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Paulmann manufactures the 79835 Power Supply, which operates at 230 V. It is designed to power LED strip lights, offering reliable performance for cupboard lighting. The PSU ensures efficient energy delivery for various light-emitting diode strip applications.
Type PSUPSU
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Nominal Voltage 230V
Protection class according to IEC 61140 II

Reviews

Be the first to submit a review

Trustpilot