Paulmann 79832 LED Transformer 12W 12V for YourLED Strips

MPN
79832
Brand
Paulmann
EAN-13
4000870798324
Order Code
05-7304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Paulmann's LED transformer, model 79832, provides a constant voltage with a power rating of 12 W at 12 V. Ideal for LED strip lighting, this power supply unit delivers a steady output of 1 A. Suitable for a variety of residential or commercial lighting applications, it efficiently powers low-voltage LED systems.
Type LED transformer
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Dimensions (L x W x H) 26 x 40 x 63mm
Emergency power supply system 12W
Height/depth 63mm
Length 26mm
Max. output current 1A
Max. system power 12W
Maximum Input Volage 230V
Misc Attribute Constant voltage
Nominal Current Output max roundedmA
Nominal Voltage 12V
Number of Inputs 1
Number of Outputs 1
Power consumption in emergency mode 12W
Power Range 12 (max)W
Protection class according to IEC 61140 II
Suitable for lamp power 12W
Voltage type 12V
Width 40mm

Reviews

Be the first to submit a review

Trustpilot