Paulmann 79830 MaxLED Power Supply 60W Constant Current LED Driver

MPN
79830
Brand
Paulmann
EAN-13
4000870798300
Order Code
05-7302
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £44.35 £37.70
10+ £36.37
50+ £36.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Paulmann's 79830 FN MaxLED Power Supply is a constant current LED driver designed for efficient power regulation of LED strips. Measuring 61 x 32 x 184 mm, this reliable unit is ideal for cupboard lighting and other applications requiring consistent illumination. It is a versatile component suitable for various light-emitting diode strip setups.
Type Constant current LED driver
Housing colour White
Dimmable No
Energy efficiency rating n.a
Cable Length 150
Depth 184mm
Dimensions (W x H x D) 61 x 32 x 184mm
Emergency power supply system 60W
External length 184mm
External Width 61mm
Height/depth 32mm
Input Voltage 230V
Lamp type LED (monochrome)
Max. system power 60W
Protection class according to IEC 61140 II
Suitable for lamp power 60W
Width 61mm

Reviews

Be the first to submit a review

Trustpilot