Paulmann 79776 Puric Pane LED Table Lamp 3W Black Dimmable Touch Switch

MPN
79776
Brand
Paulmann
EAN-13
4000870797761
Order Code
05-7285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £56.46
10+ £54.47
50+ £54.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Paulmann 79776 Pane I is a black LED table lamp with a monochrome light output and a power of 3 W. It's ideal for use as a desk light, bedside lamp, or part of dining room lighting. This stylish and efficient lamp is perfect for both bedroom and dining room settings.
Type LED table lamp
Dimmable Yes
Bulb Type LED (monochrome)
Colour Black
Colour temperature (Kelvin) 2700K
Depth 82mm
Dimensions (W x H x D) 160 x 65 x 82 mm
Height 65mm
IP Rating IP20
Length 0mm
Light bulb included Yes
Luminous Flux 300lm
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Power 3W
Protection Class II
Radiation Angle 48°
Rating per bulb 3W
Total luminous flux 300lm
Weight 1.24kg
Width 160mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot