Paulmann 78953.0 FN SimpLED LED Strip + Plug 12V 1.5m Warm White 1pc

MPN
78953
Brand
Paulmann
EAN-13
4000870789537
Order Code
05-7265
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.76 £13.40
10+ £12.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Paulmann FN SimpLED 78953 LED strip is a 1.5 metre warm white light-emitting diode strip, featuring a 12-volt plug. Manufactured by Paulmann, this strip light is ideal for cupboard lighting or enhancing ambient room lighting. It is known for its easy installation and energy efficiency.
Type LED strip
Housing colour White
Energy efficiency rating n.a
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Dimensions (L x W) 1.5 m x 8 mm
Housing Material Plastic
LED strip features Flexible
Length 1.5m
Max. system power 5W
Nominal Voltage 12V
Protection class according to IEC 61140 II
Series SimpLED
Suitable for number of light sources 1
Usage location Inside
Weight 155g
Width 8mm

Reviews

Be the first to submit a review

Trustpilot