Paulmann 78911 FlexBar LED Desk Light WhiteSwitch Touch Dimmer White

Order Code:

05-7259

Brand: Paulmann MPN: 78911 EAN-13: 4000870789117
Qty Unit Price (Ex VAT)
1+ £75.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 available to back orderBack-order availability date - 09/05/2026

The Paulmann FlexBar 78911 is a 10.6 W monochrome LED desk light in white, ideal for providing focused lighting in bedrooms or dining rooms. Manufactured by Paulmann, this energy-efficient lamp is suitable as a desk or bedside light. The sleek design and versatile application make it perfect for enhancing workspace or ambient room lighting.
Type LED desk light
Dimmable Yes
Power 10.6W
Bulb Type LED (monochrome)
Colour White
Colour Rendering Index 80
Colour temperature (Kelvin) 3000K
Colour temperature (max.) 6500K
Colour temperature (min.) 3000K
Depth 190.00mm
Dimensions (W x H x D) 725.00 x 362.00 x 190.00 mm
Durability rating 30000h
External length 190mm
External Width 725mm
Height 362.00mm
IP Rating IP20
Length 0mm
Lifespan 30000
Light bulb included Yes
Light-on time 30000
Luminous Flux 1050lm
Material Aluminium
No. of lights 1
Number of bulbs 1
Number of lights 1
Number of lights (max.) 1
Operating Voltage 230V
Output Rating 10VA
Output Voltage 230V
Power Consumption 12W
Product lifespan approx 30000h
Protection Class II
Rating per bulb 10.6000000000000W
Total luminous flux 1050lm
Width 725.00mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot