Paulmann 78011.0 Numis LED Table Lamp 11W White Monochrome 1 Pc

MPN
78011
Brand
Paulmann
EAN-13
4000870780114
Order Code
05-7244
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £102.06
10+ £99.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Paulmann Numis 78011 LED table lamp is an 11 W monochrome light in white. Its sleek design makes it suitable for use as a desk light, bedroom lamp, or bedside light. This versatile lamp is ideal for focused lighting in workspaces or ambient lighting in dining rooms.
Type LED table lamp
Dimmable No
(Ø) 180mm
Bulb Type LED (monochrome)
Colour White
Colour temperature (Kelvin) 2700K
Dimensions (Ø x H) 180 mm x 430 mm
Height 430mm
IP Rating IP20
Length 430mm
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Power 11W
Protection Class II
Total luminous flux 1000lm
Weight 3300g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot