Paulmann 70976 MaxLED Power Supply 24V 150W 210x34x67mm Plug-in

MPN
70976
Brand
Paulmann
EAN-13
4000870709764
Order Code
05-7226
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £69.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Paulmann 70976 MaxLED Power Supply is a compact LED power supply with dimensions of 210 x 34 x 67 mm, delivering a maximum output of 24 V. It is designed to power LED strips and is ideal for applications like cupboard lighting or other strip light installations. Reliable and efficient, this power supply ensures optimal performance for your light emitting diode strip setups.
Type LED power supply
Colour White
Dimmable No
Power 150W
Voltage 24V
Energy efficiency rating n.a
Connectors (LED strips) + plug
Depth 67mm
Dimensions (W x H x D) 210 x 34 x 67 mm
External length 67mm
External Width 210mm
Height 34mm
Input Voltage 230V
Protection Class II
Width 210mm

Reviews

Be the first to submit a review

Trustpilot