Paulmann 70956 Lights and Sound LED Strip Set 3m RGB with Remote Control

MPN
70956
Brand
Paulmann
EAN-13
4000870709566
Order Code
05-7223
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £36.44 £30.97
10+ £29.89
50+ £29.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 28/10/2026

The Paulmann Lights and Sound Comfort 70956 LED strip set features a 3-metre RGB LED strip with a 12 V plug, making it ideal for versatile lighting needs. This LED strip is perfect for cupboard lighting and creating ambiance in various indoor spaces. Manufactured by Paulmann, it combines vibrant colour options with the convenience of easy installation.
Type LED strip set
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Beam angle 120°
Connectors (LED strips) + plug
Housing Material Plastic
Length 3m
Max. system power 17.8W
Nominal Voltage 12V
Protection class according to IEC 61140 II
Suitable for number of light sources 120
Usage location Inside
Weight 347g

Reviews

Be the first to submit a review

Trustpilot