Paulmann 70955 Night Comfort LED Strip Set Motion Sensor Warm White 1m

MPN
70955
Brand
Paulmann
EAN-13
4000870709559
Order Code
05-7222
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
10+ £20.25
50+ £20.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 11/11/2026

Paulmann's Night Comfort 70955 is an LED strip set featuring a motion detector and plug, providing 1 metre of warm white lighting at 12 V. Ideal for cupboard lighting or as a bed light, it offers convenient and energy-efficient illumination. This versatile product combines easy installation with automatic activation for practical home lighting solutions.
Type LED strip set + motion detector
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Housing Material Plastic
Length 1m
Max. system power 3W
Nominal Voltage 12V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 265lm
Suitable for number of light sources 39
Usage location Inside
Weight 182g

Reviews

Be the first to submit a review

Trustpilot