Paulmann 70954.0 YourLED ECO LED Strip Set 12V 1m Warm White

MPN
70954
Brand
Paulmann
EAN-13
4000870709542
Order Code
05-7221
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.57
10+ £22.46
50+ £22.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 26/11/2026

The Paulmann YourLED ECO Comfort 70954 LED Strip Set includes a 1-metre warm white light-emitting diode strip with a 12 V plug. This LED strip provides efficient lighting, making it suitable for various applications such as cupboard lighting. The set is ideal for creating ambient or accent lighting in indoor spaces.
Type LED strip set
Housing colour White
Energy efficiency rating n.a
Beam angle 120°
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Housing Material Plastic
Length 1m
Max. system power 2.4W
Nominal Voltage 12V
Protection class according to IEC 61140 II
Series YourLED
Suitable for number of light sources 30
Usage location Inside
Weight 174g

Reviews

Be the first to submit a review

Trustpilot