Paulmann 70910 YourLED Magnetic Switch 60W 5000mA 12V 4x1.35x2cm Plastic

MPN
70910
Brand
Paulmann
EAN-13
4000870709108
Order Code
05-7215
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Paulmann 70910 Magnetic Switch is designed for LED strip lights with a maximum capacity of 60 W and 5000 mA. Constructed from durable plastic, this compact switch measures 4 x 1.35 x 2 cm. It's ideal for cupboard lighting applications, seamlessly integrating into smart home setups.
Type Magnetic switch
Colour White
Voltage 12V
IP Rating IP20
Energy efficiency rating n.a
Depth 2cm
Dimensions (W x H x D) 4 x 1.35 x 2 cm
Height 1.35cm
Material Plastic
Max. output current 5000mA
Max. power 60W
Number of pins 4
Protection Class III
Width 4cm

Reviews

Be the first to submit a review

Trustpilot