Paulmann 70878 Arneb LED Mirror Light 9W Warm White Splash-Proof

MPN
70878
Brand
Paulmann
EAN-13
4000870708781
Order Code
05-7209
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £32.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Paulmann Arneb 70878 LED mirror light features a 9 W warm white illumination that enhances visibility and ambiance. This LED mirror lamp is ideal for use in bathrooms, display cabinets, or as picture lighting. Its sleek white design complements various interior styles while providing energy-efficient lighting.
Type LED mirror light
Colour White
Power 9W
Voltage 230V
IP Rating IP44
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Temperature 3000K
Depth 78.00mm
Dimensions (L x W x H) 32.6 x 7.8 x 4 cm
Height 4cm
Length 32.6cm
Light bulb included Yes
Luminous Flux 760lm
Material Aluminium/PVC
Number of bulbs 1
Protection Class II
Radiation Angle
Rating per bulb 9W
Total luminous flux 760lm
Weight 0.48kg
Width 7.8cm

Reviews

Be the first to submit a review

Trustpilot