Paulmann 70809 U-section Rail 100cm Aluminium with Detachable Diffuser

MPN
70809
Brand
Paulmann
EAN-13
4000870708095
Order Code
05-7197
Country of Origin
Turkey
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 15/08/2026

The Paulmann 70809 U-section rail is an aluminium piece measuring 100 x 2.3 x 1.5 cm, designed for use with LED strip lights. As a sturdy mounting solution, it effectively supports SMD strips and other strip lights, providing uniform lighting distribution. It's ideal for cupboard lighting or other applications where a sleek, unobtrusive structure is required for illumination.
Type U-section rail
Colour Aluminium , Satin
Energy efficiency rating n.a
Dimensions (L x W x H) 100 x 2.3 x 1.5 cm
Height 1.5cm
LED features with diffusor
Length 100cm
Material Aluminium
Width 2.3cm

Reviews

Be the first to submit a review

Trustpilot