Paulmann 70675 MaxLED 1000 LED Strip Extension 24V 1m Daylight White

MPN
70675
Brand
Paulmann
EAN-13
4000870706756
Order Code
12-6107
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £22.99 £19.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Paulmann MaxLED 1000 70675 LED strip extension offers a 1-metre length that emits daylight white light, suitable for creating bright and energising atmospheres. Designed for easy integration, this LED strip extension includes a plug and operates at 24 V, making it ideal for enhancing cupboard lighting or other similar applications. Manufactured by Paulmann, this strip is compatible with existing MaxLED systems for versatile and seamless use in various lighting projects.
Type LED strip extension
Housing colour Silver
Energy efficiency rating n.a
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Housing Material Plastic
Length 1m
Max. system power 11.5W
Nominal Voltage 24V
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 880lm
Series MaxLED
Usage location Inside
Weight 70g

Reviews

Be the first to submit a review

Trustpilot