Paulmann 70672 MaxLED 1000 LED Strip Set 24V 1.5m Warm White 1 Pc

MPN
70672
Brand
Paulmann
EAN-13
4000870706725
Order Code
12-6106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £48.53 £41.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Paulmann MaxLED 1000 LED strip basic set includes a 1.5 m long light emitting diode strip, offering warm white illumination at 24V. Ideal for cupboard lighting, the strip light is versatile and perfect for ambient room lighting. The set comes complete with a plug, making it easy to install and use.
Type LED strip basic set
Housing colour Silver
Energy efficiency rating n.a
Colour temperature (max.) 2700K
Connectors (LED strips) + plug
Housing Material Plastic
Length 1.5m
Max. system power 20W
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1320lm
Series MaxLED
Usage location Inside
Weight 380g

Reviews

Be the first to submit a review

Trustpilot