Paulmann 70670 MaxLED 1000 LED Strip Set 24V 3m Warm White 35W

MPN
70670
Brand
Paulmann
EAN-13
4000870706701
Order Code
12-6104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £82.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Paulmann MaxLED 1000 LED strip basic set features a 3-metre warm white strip with a plug for easy installation. This 24 V light-emitting diode strip is ideal for cupboard lighting or creating ambiance in various spaces. Manufactured by Paulmann, the strip offers energy-efficient illumination and versatile use in both residential and commercial settings.
Type LED strip basic set
Housing colour Silver
Energy efficiency rating n.a
Colour temperature (max.) 2700K
Connectors (LED strips) + plug
Housing Material Plastic
Length 3m
Max. system power 35W
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 2640lm
Series MaxLED
Usage location Inside
Weight 482g

Reviews

Be the first to submit a review

Trustpilot