Paulmann 70666 MaxLED 500 LED Strip Basic Set 24V 3m Warm White

MPN
70666
Brand
Paulmann
EAN-13
4000870706664
Order Code
12-6101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £63.21 £53.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Paulmann MaxLED 500 70666 LED strip basic set features a 24 V power supply and is 3 metres in length, providing a warm white glow. Designed for versatility, it is ideal for cupboard lighting or creating ambient light in various spaces. This energy-efficient LED strip is perfect for adding modern, soft accent lighting to your home.
Type LED strip basic set
Housing colour Silver
Energy efficiency rating n.a
Colour temperature (max.) 2700K
Connectors (LED strips) + plug
Housing Material Plastic
Length 3m
Max. system power 20W
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1320lm
Series MaxLED
Usage location Inside
Weight 423g

Reviews

Be the first to submit a review

Trustpilot