Paulmann 70665 MaxLED 3m Daylight White LED Strip Set with Plug

MPN
70665
Brand
Paulmann
EAN-13
4000870706657
Order Code
12-6100
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £65.33 £55.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Paulmann's MaxLED 500 LED strip basic set features a 3-metre-long daylight white LED strip with a 24V plug. It offers bright and efficient lighting ideal for enhancing wardrobes, kitchens, or under-cabinet areas. This product, identified by the code 70665, is perfect for home or commercial settings requiring modern illumination.
Type LED strip basic set
Housing colour Silver
Energy efficiency rating n.a
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Housing Material Plastic
Length 3m
Max. system power 17W
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1320lm
Series MaxLED
Usage location Inside
Weight 431g

Reviews

Be the first to submit a review

Trustpilot