Paulmann 70664 MaxLED Strip Extension 1m Daylight White 24V Efficient Light

MPN
70664
Brand
Paulmann
EAN-13
4000870706640
Order Code
12-6099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £17.67 £15.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Paulmann's MaxLED 70664 is a 1-meter LED strip extension in daylight white, featuring a 24 V plug for easy installation. This LED strip is ideal for enhancing cupboard lighting or creating elegant ambient illumination in various settings. Its versatile design makes it suitable for both residential and commercial applications.
Type LED strip extension
Housing colour Silver
Energy efficiency rating n.a
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Housing Material Plastic
Length 1m
Max. system power 7W
Nominal Voltage 24V
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 440lm
Series MaxLED
Usage location Inside
Weight 70g

Reviews

Be the first to submit a review

Trustpilot