Paulmann 70663 MaxLED LED Strip Extension 1m Warm White 24V

MPN
70663
Brand
Paulmann
EAN-13
4000870706633
Order Code
12-6098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £17.91 £15.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Paulmann's MaxLED 70663 LED strip extension is a 1-metre strip emitting warm white light. It operates at 24 V and includes a plug, ideal for extending existing LED setups. Commonly used for cupboard lighting, it enhances ambient illumination in various spaces.
Type LED strip extension
Housing colour Silver
Energy efficiency rating n.a
Colour temperature (max.) 2700K
Connectors (LED strips) + plug
Housing Material Plastic
Length 1m
Max. system power 7W
Nominal Voltage 24V
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 440lm
Series MaxLED
Usage location Inside
Weight 68g

Reviews

Be the first to submit a review

Trustpilot