Paulmann 70638 SmartLight LED Cabinet Light Motion Detector Warm White

MPN
70638
Brand
Paulmann
EAN-13
4000870706381
Order Code
05-7194
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.99 £24.64
10+ £23.48
50+ £23.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Paulmann's SmartLight LED cabinet light features a built-in LED with a monochrome 1.6 W warm white illumination and an integrated motion detector. With its matt chrome finish, it is ideal for cupboard, wardrobe, kitchen, furniture, drawer, and plinth lighting applications. This versatile lighting solution is perfect for enhancing visibility and adding convenience in various home settings.
Type LED cabinet light (+ motion detector)
Housing colour Chrome (matt)
Energy efficiency rating n.a
Base Built-in LED
Beam angle 100°
Colour Temperature 3000K
Dimensions (L x W x H) 25 x 5.5 x 2.7cm
Height/depth 2.7cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 25cm
Light outlet bulb included
Max. system power 1.6W
Misc Attribute Rectangular
Nominal Voltage 4.5V
Power supply (LOV) battery-powered
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 140lm
Width 5.5cm

Reviews

Be the first to submit a review

Trustpilot