Paulmann 70634 MaxLED RGBW LED Strip Extension 24V 1m Warm White RGB

MPN
70634
Brand
Paulmann
EAN-13
4000870706343
Order Code
12-6096
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £29.84 £25.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Paulmann's MaxLED RGBW 70634 is an LED strip extension that includes a plug for easy installation. Measuring 1 metre, it features both RGB and warm white lighting, allowing for colour customisation and mood setting. It is typically used for cupboard lighting or decorative enhancements in various indoor spaces.
Type LED strip extension
Housing colour Transparent
Energy efficiency rating n.a
Beam angle 120°
Colour of light white
Colour of light adjustable white
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Housing Material Plastic
Length 1m
Nominal Voltage 24V
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 500lm
Series MaxLED
Usage location Inside
Weight 78g

Reviews

Be the first to submit a review

Trustpilot