Paulmann 70628 MaxLED Strip RGBW 3m, 36W, Warm White, IR Remote, 24V

MPN
70628
Brand
Paulmann
EAN-13
4000870706282
Order Code
12-6094
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £95.45 £81.13
10+ £79.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

The Paulmann MaxLED RGBW 70628 LED strip basic set is a 3-metre long strip with RGB and warm white lighting options, designed for versatile ambient lighting. It features a 24V plug making it suitable for various settings such as under-cabinet, cupboard, or mood lighting. Paulmann's product is ideal for enhancing interiors with colourful and adjustable light effects.
Type LED strip basic set
Housing colour Silver
Energy efficiency rating n.a
Beam angle 120°
Colour of light white
Colour of light adjustable white
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Housing Material Plastic
Length 3m
Max. system power 36W
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1500lm
Series MaxLED
Usage location Inside
Weight 717g

Reviews

Be the first to submit a review

Trustpilot