Paulmann 70627 MaxLED RGBW LED Strip Set 24V 1.5m RGB/W Warm White

MPN
70627
Brand
Paulmann
EAN-13
4000870706275
Order Code
12-6093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £64.38 £54.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 04/12/2026

Paulmann's MaxLED RGBW 70627 LED strip basic set features a 24 V 1.5 m strip that provides both RGB and warm white lighting. Ideal for use in cupboard lighting or as ambient lighting, this set includes a plug for easy installation. Its sleek design and versatile colour options make it suitable for various decorative applications.
Type LED strip basic set
Housing colour Silver
Energy efficiency rating n.a
Beam angle 120°
Colour of light white
Colour of light adjustable white
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Housing Material Plastic
Length 1.5m
Max. system power 18W
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 750lm
Series MaxLED
Usage location Inside
Weight 492g

Reviews

Be the first to submit a review

Trustpilot