Paulmann 70624 MaxLED Strip Set 24V 3m Warm/Neutral/Daylight White

MPN
70624
Brand
Paulmann
EAN-13
4000870706244
Order Code
12-6092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £78.28 £66.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/12/2026

Paulmann's MaxLED Tunable White 70624 is an LED strip basic set with a 24 V plug and is 3 meters long. It offers adjustable lighting in warm white, neutral white, and daylight white, making it versatile for various lighting needs. Ideal for cupboard lighting and other indoor applications, this strip provides adaptable illumination for different moods and settings.
Type LED strip basic set
Housing colour Silver
Energy efficiency rating n.a
Beam angle 120°
Colour of light adjustable white
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Connectors (LED strips) + plug
Housing Material Plastic
Length 3m
Max. system power 20W
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1650lm
Series MaxLED
Usage location Inside
Weight 569g

Reviews

Be the first to submit a review

Trustpilot