Paulmann 70623 MaxLED LED Strip Set 1.5m White Control 24V 10W Plug

MPN
70623
Brand
Paulmann
EAN-13
4000870706237
Order Code
12-6091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £51.01 £43.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

Paulmann's MaxLED Tunable White 70623 LED strip basic set includes a 1.5 m strip that offers warm white, neutral white, and daylight white lighting options. This LED strip is ideal for cupboard lighting and ambient illumination adjustments. It comes with a plug for easy installation and operates at 24 V.
Type LED strip basic set
Housing colour Silver
Energy efficiency rating n.a
Beam angle 120°
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Connectors (LED strips) + plug
Housing Material Plastic
Length 1.5m
Max. system power 10W
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 825lm
Series MaxLED
Usage location Inside
Weight 378g

Reviews

Be the first to submit a review

Trustpilot